LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN75176BDR(LX) product image
  • SN75176BDR(LX) thumbnail 1
  • SN75176BDR(LX) thumbnail 2
  • SN75176BDR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN75176BDR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN75176BDR(LX)
LCSC Part #
C22466313
Packaging
SOP-8
Customer #
Key Attributes
SN75176 (L X) Low-power 10Mbps RS-485 Bus Transceiver with Fail-safe Function
Datasheetpdf iconlingxingic SN75176BDR(LX)
In-Stock: 2,495
2,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1752$ 0.88
50+$ 0.1384$ 6.92
150+$ 0.1227$ 18.41
500+$ 0.103$ 51.50
2,500+$ 0.0907$ 226.75
5,000+$ 0.0854$ 427.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingSOP-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate10Mbps
Number of Nodes256
Operating Temperature-40℃~+85℃
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection
Number of Receivers1
Quiescent Supply Current600uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SN75176 is a 5V-powered, half-duplex RS-485 transceiver with one driver and one receiver.

Features

AI Translation
  • Supply voltage range: 3V~5.5V
  • Data rate: 10Mbps
  • Up to 256 nodes per bus (1/8 unit load)
  • Bus pin protection: ±15kV HBM protection
  • Hot-plug: Driver and receiver outputs remain tri-state during power-up/power-down
  • Full fail-safe (open, short, terminated) receiver
  • Overvoltage and overcurrent protection driver
  • Operating temperature range: -40~+85°C
  • Package: DIP8/SOP8/MSOP8