lingxingic SN74LS48N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS48N(LX) |
| LCSC Part # | C22466304 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | BCD-to-Seven-Segment Common Cathode LED Decodes/Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Configuration | 7 Segment x 1 Digit | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | - | |
| Pd - Power Dissipation | 500mW | |
| Quiescent Current | - | |
| Interface | - | |
| Features | Leading zero blanking;Trailing zero blanking;Lamp test function | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS48 feature active-low outputs designed for driving common-anode LEDs or incandescent indicators directly. Display patterns for BCD input counts above 9 are unique symbols to authenticate input conditions. The SN74LS48 incorporate automatic leading and/or trailing-edge zero-blanking control (RBI and RBO). Lamp test (LT) of these types may be performed at any time when the BI/RBO node is at a high level. The SN74LS48 contain an overriding blanking input (BI), which can be used to control the lamp intensity by pulsing or to inhibit the outputs.
Features
- Internal pull-ups eliminate need for external resistors
- Lamp-test provision
- Leading/trailing zero suppression
- Specified from -40 °C to +125 °C
- Packaging information: DIP16/SOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3988 | $ 1.99 |
| 50+ | $ 0.2979 | $ 14.90 |
| 150+ | $ 0.2637 | $ 39.56 |
| 500+ | $ 0.2198 | $ 109.90 |
| 2,500+ | $ 0.2002 | $ 500.50 |
| 5,000+ | $ 0.1872 | $ 936.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Configuration | 7 Segment x 1 Digit | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | - | |
| Pd - Power Dissipation | 500mW | |
| Quiescent Current | - | |
| Interface | - | |
| Features | Leading zero blanking;Trailing zero blanking;Lamp test function | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS48 feature active-low outputs designed for driving common-anode LEDs or incandescent indicators directly. Display patterns for BCD input counts above 9 are unique symbols to authenticate input conditions. The SN74LS48 incorporate automatic leading and/or trailing-edge zero-blanking control (RBI and RBO). Lamp test (LT) of these types may be performed at any time when the BI/RBO node is at a high level. The SN74LS48 contain an overriding blanking input (BI), which can be used to control the lamp intensity by pulsing or to inhibit the outputs.
Features
- Internal pull-ups eliminate need for external resistors
- Lamp-test provision
- Leading/trailing zero suppression
- Specified from -40 °C to +125 °C
- Packaging information: DIP16/SOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



