lingxingic SN74LS247N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS247N(LX) |
| LCSC Part # | C22466291 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | BCD-to-Seven-Segment Decodes/Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Configuration | 7 Segment x 1 Digit | |
| Operating Temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Quiescent Current | - | |
| Interface | - | |
| Features | Lamp test function | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS247 feature active-low outputs designed for driving common-anode LEDs or incandescent indicators directly. Display patterns for BCD input counts above 9 are unique symbols to authenticate input conditions.
Features
AI Translation
- Temperature range: -40℃ to +125℃
- Package: DIP16/SOP16/TSSOP16
In-Stock: 345
345 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.457 | $ 0.46 |
| 10+ | $ 0.3618 | $ 3.62 |
| 25+ | $ 0.311 | $ 7.78 |
| 100+ | $ 0.2602 | $ 26.02 |
| 500+ | $ 0.238 | $ 119.00 |
| 1,000+ | $ 0.2238 | $ 223.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Configuration | 7 Segment x 1 Digit | |
| Operating Temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Quiescent Current | - | |
| Interface | - | |
| Features | Lamp test function | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS247 feature active-low outputs designed for driving common-anode LEDs or incandescent indicators directly. Display patterns for BCD input counts above 9 are unique symbols to authenticate input conditions.
Features
AI Translation
- Temperature range: -40℃ to +125℃
- Package: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



