TDSEMIC AMS1117-ADJ
| Manufacturer | TDSEMICAsian Brands |
| MPN | AMS1117-ADJ |
| LCSC Part # | C22466224 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1.0A Low Dropout (LDO) Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-223 | |
| Output Voltage | 1.25V~13.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 15V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AMS1117 is a low dropout linear voltage regulator with an output current capability of 1.0A. This series includes fixed output voltage versions and adjustable output voltage versions, with an output voltage accuracy of ±1.5%. To ensure the stability of the IC and power supply system, the AMS1117 incorporates built-in thermal protection and current limiting protection. A trimming technique is also employed to maintain output voltage accuracy within ±1.5%.
The AMS1117 is available in SOT223, TO252-2, TO220-3, TO263-3, and SOT89-3 packages.
Applications
- Computer motherboard and graphics card power management
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL modems
- Switching power supply post-regulator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0435 | $ 0.44 |
| 100+ | $ 0.0342 | $ 3.42 |
| 300+ | $ 0.0296 | $ 8.88 |
| 2,500+ | $ 0.0261 | $ 65.25 |
| 5,000+ | $ 0.0234 | $ 117.00 |
| 10,000+ | $ 0.022 | $ 220.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-223 | |
| Output Voltage | 1.25V~13.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 15V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AMS1117 is a low dropout linear voltage regulator with an output current capability of 1.0A. This series includes fixed output voltage versions and adjustable output voltage versions, with an output voltage accuracy of ±1.5%. To ensure the stability of the IC and power supply system, the AMS1117 incorporates built-in thermal protection and current limiting protection. A trimming technique is also employed to maintain output voltage accuracy within ±1.5%.
The AMS1117 is available in SOT223, TO252-2, TO220-3, TO263-3, and SOT89-3 packages.
Applications
- Computer motherboard and graphics card power management
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL modems
- Switching power supply post-regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



