Silverlight P2835P1VIRB8G025 940nm
| Manufacturer | SilverlightAsian Brands |
| MPN | P2835P1VIRB8G025 940nm |
| LCSC Part # | C22466183 |
| Packaging | SMD,3.5x2.8mm |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 180mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD,3.5x2.8mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 180mA | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 23° | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package dimensions: 2.8×3.5×0.6mm
- High-directivity substrate package
- Soldering method: reflow soldering
- RoHS compliant
- High-reliability package, stable output power
- Compact size, low power consumption, high directivity
Applications
AI Translation
- Camera (video recording), digital photography, surveillance, beauty, hair loss treatment, etc.
- Plant grow lights, non-visual light sources, etc.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2904 | $ 1.45 |
| 50+ | $ 0.2281 | $ 11.41 |
| 150+ | $ 0.2013 | $ 30.20 |
| 500+ | $ 0.168 | $ 84.00 |
| 2,500+ | $ 0.1531 | $ 382.75 |
| 5,000+ | $ 0.1442 | $ 721.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD,3.5x2.8mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 180mA | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 23° | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package dimensions: 2.8×3.5×0.6mm
- High-directivity substrate package
- Soldering method: reflow soldering
- RoHS compliant
- High-reliability package, stable output power
- Compact size, low power consumption, high directivity
Applications
AI Translation
- Camera (video recording), digital photography, surveillance, beauty, hair loss treatment, etc.
- Plant grow lights, non-visual light sources, etc.
C22466183 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



