LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silverlight M3535O1YG6G12 595nm product image
  • M3535O1YG6G12 595nm thumbnail 1
  • M3535O1YG6G12 595nm thumbnail 2
  • M3535O1YG6G12 595nm thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silverlight M3535O1YG6G12 595nmRoHS

Manufacturer
SilverlightAsian Brands
MPN
M3535O1YG6G12 595nm
LCSC Part #
C22466168
Packaging
SMD,3.5x3.5mm
Customer #
Key Attributes
LED Indication - Discrete 3.6V SMD,3.5x3.5mm
Datasheetpdf iconSilverlight M3535O1YG6G12 595nm
In-Stock: 823
823 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4074$ 0.41
10+$ 0.3199$ 3.20
30+$ 0.2837$ 8.51
100+$ 0.2369$ 23.69
500+$ 0.2158$ 107.90
1,000+$ 0.2022$ 202.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSilverlight
PackagingSMD,3.5x3.5mm
Installation method-
Color Temperature585K~595K
Peak Wavelength-
Lens Color-
Luminous Intensity-
Viewing Angle120°
Illumination Color-
Forward Current700mA
Lamp Holder Type-
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)3.6V
Diode Configuration-
Wavelength595nm

Features

AI Translation
  • Package dimensions: 3.5×3.5×2.25 mm
  • Ceramic substrate package
  • Soldering method: reflow soldering
  • RoHS compliant
  • High-reliability package with stable output power
  • Compact size, low power consumption, high directionality

Applications

AI Translation
  • Camera (video recording)
  • Digital photography
  • Surveillance
  • Beauty
  • Skin disease treatment