LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
COSINE COSMAX13487EESA product image
  • COSMAX13487EESA thumbnail 1
  • COSMAX13487EESA thumbnail 2
  • COSMAX13487EESA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

COSINE COSMAX13487EESARoHS

Manufacturer
COSINEAsian Brands
MPN
COSMAX13487EESA
LCSC Part #
C22466041
Packaging
SOP-8
Customer #
Key Attributes
RS-485/RS-422 Transceiver with Auto-Direction Control
Datasheetpdf iconCOSINE COSMAX13487EESA
In-Stock: 6,739
6,739 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7394$ 0.74
10+$ 0.5993$ 5.99
30+$ 0.5293$ 15.88
100+$ 0.4593$ 45.93
500+$ 0.4023$ 201.15
1,000+$ 0.3811$ 381.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerCOSINE
PackagingSOP-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate500Kbps
Operating Temperature-40℃~+85℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesAutomatic direction control;Enable shutdown;Hot-swap protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current700uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

COS13487E and COS13488E are low-power differential bus/line transceivers with fault protection and hot-swap capability, designed for multipoint data transmission standards and RS-485 applications. They operate from a single 3.3 V to 5.0 V supply and also meet RS-422 requirements.

The COS13487E/COS13488E family features automatic direction control, where the driver input works in conjunction with the driver enable signal to drive the differential bus. This architecture makes these devices well suited for isolated RS-485 applications.

The COS13487E supports error-free transmission at up to 500 kbps. The COS13488E has an unlimited driver slew rate, allowing transmission speeds of up to 12 Mbps. These devices achieve significant power savings without compromising resistance to overload or ESD damage. They are available in 8-pin plastic SOP8, MSOP8, and DFN3x3-8 packages, with an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Supply voltage: 3.3V to 5.0V
  • Automatic direction control, automatically enables driver during transmission
  • Half-duplex transceiver
  • Data rate:
    • COS13487E: 500kbps (slew-rate limited)
    • COS13488E: 12Mbps
  • Low power consumption:
    • Quiescent current during operation: 0.7mA
    • Standby current < 5μA
  • Bus common-mode input range: -7V to 12V
  • Open-circuit, short-circuit, and idle fault protection
  • Glitch-free bus power-up and power-down
  • Over-temperature protection
  • RS-485 I/O pin ESD protection:
    • ±15kV — Human Body Model
    • ±8kV — IEC 1000-4-2, contact discharge
    • ±15kV — IEC 1000-4-2, air-gap discharge
  • 1/8 unit load, supports up to 256 transceivers on bus
  • Compact package: SOP8/MSOP8/DFN8

Applications

AI Translation
  • Isolated RS-485 interface
  • Power inverters
  • Motor control
  • Industrial automation
  • Battery-powered applications