LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
XFCN PZ254V-12-38P product image
  • PZ254V-12-38P thumbnail 1
  • PZ254V-12-38P thumbnail 2
  • PZ254V-12-38P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN PZ254V-12-38PRoHS

Manufacturer
XFCNAsian Brands
MPN
PZ254V-12-38P
LCSC Part #
C22465943
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 38POS 2.54mm DUAL ROW TH
Datasheetpdf iconXFCN PZ254V-12-38P
Custom CablesMOQ 1pc
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2124$ 0.1062$ 0.53
50+$ 0.1668$ 0.0834$ 4.17
200+$ 0.1473$ 0.0737$ 14.74
500+$ 0.1229$ 0.0615$ 30.75
2,500+$ 0.112$ 0.0560$ 140.00
5,000+$ 0.1055$ 0.0528$ 264.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeThrough Hole
Insulation Height2.5mm
Length of Mating Pin6.1mm
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Number of PINs38P
Pitch2.54mm
Current Rating3A
Row Spacing2.54mm
Pin Structure2x19P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.