SDIC Microelectronics SD24A421-CET
| Manufacturer |
SDIC Microelectronics
Asian Brands |
| Mfr. Part # | SD24A421-CET |
| LCSC Part # | C22464922 |
| Package | WSOP-16 |
| Customer # | |
| Key Attributes | SD24A421: Highly Integrated and High-Precision 4-20mA Digital-to-Analog Converter |
| Description | 8ms 3MHz 3V~5V 16 WSOP-16 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | SDIC Microelectronics | |
| Package | WSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
108 
108
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.087 | $ 5.09 |
10+ | $ 4.845 | $ 48.45 |
45+ | $ 4.6977 | $ 211.40 |
90+ | $ 4.5752 | $ 411.77 |
Standard Packaging 45/Full
Tube | ||
Better price for more quantity?
$