LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-BTP25003-0750A-002A product image
  • GT-BTP25003-0750A-002A thumbnail 1
  • GT-BTP25003-0750A-002A thumbnail 2
  • GT-BTP25003-0750A-002A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-BTP25003-0750A-002ARoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-BTP25003-0750A-002A
LCSC Part #
C22464782
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
Horizontal Pitch2.5 3Pin Battery Conn
Datasheetpdf iconG-Switch GT-BTP25003-0750A-002A
Custom CablesMOQ 1pc
In-Stock: 485
485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2793$ 1.40
50+$ 0.2193$ 10.97
150+$ 0.1936$ 29.04
500+$ 0.1615$ 80.75
2,500+$ 0.1472$ 368.00
5,000+$ 0.1387$ 693.50
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerG-Switch
PackagingSMD,P=2.5mm
Pitch2.5mm
Connect TypeSpring Contact Type
Operating Temperature-40℃~+85℃
Voltage Rating (Max)12V
Mounting TypeSurface Mount, Right Angle
Contact PlatingGold
Contact MaterialPhosphor bronze
Current Rating2A
Number of Pins3P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.