G-Switch GT-BTP25003-0540A-002A
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-BTP25003-0540A-002A |
| LCSC Part # | C22464778 |
| Packaging | SMD,P=2.5mm |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle Gold Phosphor bronze SMD,P=2.5mm Spring Loaded |
| Datasheet | G-Switch GT-BTP25003-0540A-002A |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=2.5mm | |
| Pitch | 2.5mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Current Rating | 2A | |
| Number of Pins | 3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=2.5mm | |
| Pitch | 2.5mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Current Rating | 2A | |
| Number of Pins | 3P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 690
690 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2692$ 0.2558 | $ 1.28 |
| 50+ | $ 0.2114$ 0.2009 | $ 10.05 |
| 150+ | $ 0.1866$ 0.1773 | $ 26.60 |
| 500+ | $ 0.1557$ 0.1480 | $ 74.00 |
| 2,500+ | $ 0.142$ 0.1349 | $ 337.25 |
| 5,000+ | $ 0.1337$ 0.1271 | $ 635.50 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=2.5mm | |
| Pitch | 2.5mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Current Rating | 2A | |
| Number of Pins | 3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=2.5mm | |
| Pitch | 2.5mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Current Rating | 2A | |
| Number of Pins | 3P |
Help & FeedbackShow similar products (0) >
C22464778 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



