Ymin OLKK4502D821MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | OLKK4502D821MF |
| LCSC Part # | C22464738 |
| Package | Through Hole,D22xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 820uF ±20% 200V TH |
| Description | 820uF 200V ±20% Through Hole,D22xL45mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D22xL45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
In-Stock:
229 
229
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9804 | $ 1.98 |
10+ | $ 1.6772 | $ 16.77 |
30+ | $ 1.4853 | $ 44.56 |
70+ | $ 1.2904 | $ 90.33 |
490+ | $ 1.2022 | $ 589.08 |
980+ | $ 1.1651 | $ 1141.80 |
Standard Packaging 70/Full
Box | ||
Better price for more quantity?
$