Ymin OLKK4102A222MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | OLKK4102A222MF |
| LCSC Part # | C22464723 |
| Package | Through Hole,D22xL41mm |
| Customer # | |
| Key Attributes | CAP ALUM 2200uF ±20% 100V TH |
| Description | 2200uF 100V ±20% Through Hole,D22xL41mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D22xL41mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
In-Stock:
52 
52
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8528 | $ 1.85 |
10+ | $ 1.577 | $ 15.77 |
30+ | $ 1.4024 | $ 42.07 |
84+ | $ 1.2264 | $ 103.02 |
504+ | $ 1.1453 | $ 577.23 |
1,008+ | $ 1.1111 | $ 1119.99 |
Standard Packaging 84/Full
Box | ||
Better price for more quantity?
$