Ymin KCXI3002H101MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | KCXI3002H101MF |
| LCSC Part # | C22464719 |
| Package | Through Hole,D16xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 500V TH |
| Description | 100uF 500V Aluminum Electrolytic Capacitors Through Hole,D16xL30mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D16xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 176 |
| Sales Unit | Piece |
In-Stock:
678
678
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3164 | $ 1.32 |
10+ | $ 1.0973 | $ 10.97 |
30+ | $ 0.9757 | $ 29.27 |
176+ | $ 0.8398 | $ 147.80 |
528+ | $ 0.7806 | $ 412.16 |
1,056+ | $ 0.7534 | $ 795.59 |
Standard Packaging 176/Full
Box | ||
Better price for more quantity?
$