Ymin KCXJ2502T820MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | KCXJ2502T820MF |
| LCSC Part # | C22464717 |
| Package | Through Hole,D18xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 82uF ±20% 420V TH |
| Description | 82uF 420V Aluminum Electrolytic Capacitors Through Hole,D18xL25mm |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D18xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0099 | $ 1.01 |
10+ | $ 0.8339 | $ 8.34 |
30+ | $ 0.7391 | $ 22.17 |
140+ | $ 0.6304 | $ 88.26 |
560+ | $ 0.5815 | $ 325.64 |
980+ | $ 0.56 | $ 548.80 |
Standard Packaging 140/Full
Box | ||
Better price for more quantity?
$