Ymin OLKE1252J4R7MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | OLKE1252J4R7MF |
| LCSC Part # | C22464671 |
| Package | Through Hole,D10xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 600V TH |
| Description | 4.7uF 600V Aluminum Electrolytic Capacitors Through Hole,D10xL12.5mm |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D10xL12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3281 | $ 1.64 |
50+ | $ 0.2569 | $ 12.85 |
150+ | $ 0.2264 | $ 33.96 |
500+ | $ 0.1884 | $ 94.20 |
2,500+ | $ 0.1715 | $ 428.75 |
5,000+ | $ 0.1613 | $ 806.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$