LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin LKMC0902D4R7MF product image
  • LKMC0902D4R7MF thumbnail 1
  • LKMC0902D4R7MF thumbnail 2
  • LKMC0902D4R7MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin LKMC0902D4R7MFRoHS

Manufacturer
YminAsian Brands
MPN
LKMC0902D4R7MF
LCSC Part #
C22464661
Packaging
Through Hole,D6.3xL9mm
Customer #
Key Attributes
CAP ALUM 4.7uF ±20% 200V TH
Datasheetpdf iconYmin LKMC0902D4R7MF
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0759$ 0.38
50+$ 0.06$ 3.00
150+$ 0.052$ 7.80
1,000+$ 0.0461$ 46.10
2,000+$ 0.0413$ 82.60
5,000+$ 0.0389$ 194.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D6.3xL9mm
Voltage Rating200V
Tolerance±20%
Lifetime10000hrs@105℃
Capacitance4.7uF
Ripple Current135mA@100kHz
Pin Spacing2.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)15.6Ω@100kHz
Height - Seated (Max)9mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece