ElecSuper DMN10H220LE-13-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | DMN10H220LE-13-ES |
| LCSC Part # | C22464634 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 4A SOT-223 |
| Description | 100V 4A 3.1W 1.7V@250uA SOT-223 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1725 | $ 0.86 |
50+ | $ 0.1288 | $ 6.44 |
150+ | $ 0.1101 | $ 16.52 |
1,000+ | $ 0.0867 | $ 86.70 |
Standard Packaging 1000/Full
Reel | ||