LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PESD3V3Z1BCSF-ES product image
  • PESD3V3Z1BCSF-ES thumbnail 1
  • PESD3V3Z1BCSF-ES thumbnail 2
  • PESD3V3Z1BCSF-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper PESD3V3Z1BCSF-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
PESD3V3Z1BCSF-ES
LCSC Part #
C22464610
Packaging
CSP0603-2L
Customer #
Key Attributes
ESD DIODE 3.3VWM 5VC CSP0603-2L
Datasheetpdf iconElecSuper PESD3V3Z1BCSF-ES
In-Stock: 6,530
6,530 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.1158$ 1.16
100+$ 0.0865$ 8.65
300+$ 0.0719$ 21.57
1,000+$ 0.061$ 61.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingCSP0603-2L
Clamping Voltage5V
Peak Pulse Current (Ipp)9A
Peak Pulse Power Dissipation (Ppp)50W
Voltage - Breakdown8.8V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The PESD3V3Z1BCSF-ES ESD protection device is designed to replace multilayer varistors in portable applications such as mobile phones, laptops, and personal digital assistants. The device employs a large cross-section junction to conduct high transient currents, offering superior electrical characteristics compared to multilayer varistors, including fast response time, lower working voltage, lower clamping voltage, and no device performance degradation. The PESD3V3Z1BCSF-ES protects sensitive semiconductor components from damage or interference caused by ESD and other voltage-induced transient events.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • Contact discharge: ±15kV
  • Air discharge: ±15kV
  • Peak pulse power: 50W
  • Low clamping voltage
  • Operating voltage: 3.3V
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line
  • Low junction capacitance: typical 0.2pF

Applications

AI Translation
  • Mobile phones and accessories
  • Personal digital assistants
  • Cordless telephones
  • Laptops, desktops, and servers
  • Portable instruments
  • Digital cameras