ElecSuper PESD3V3Y1BSF-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | PESD3V3Y1BSF-ES |
| LCSC Part # | C22464609 |
| Package | CSP0603-2L |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 6VC CSP0603-2L |
| Description | 9A 6V 50W@8/20us 8.8V Bidirectional 3.3V CSP0603-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | CSP0603-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,430 
9,430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.076 | $ 0.76 |
100+ | $ 0.0568 | $ 5.68 |
300+ | $ 0.0472 | $ 14.16 |
1,000+ | $ 0.04 | $ 40.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$