UMAX 20912-115110C
| Manufacturer | UMAXAsian Brands |
| MPN | 20912-115110C |
| LCSC Part # | C22464459 |
| Packaging | SMD,P=0.85mm |
| Customer # | |
| Key Attributes | DDR5 DIMM 0.85MM PITCH,288 CKTS VERT SMT conn |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.85mm | |
| DDR Type | DIMM | |
| DDR SDRAM Standard | DDR5 | |
| Number of Pins | 288P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 185
185 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5895 | $ 2.59 |
| 10+ | $ 2.1907 | $ 21.91 |
| 32+ | $ 1.9417 | $ 62.13 |
| 96+ | $ 1.6862 | $ 161.88 |
| 512+ | $ 1.5706 | $ 804.15 |
| 992+ | $ 1.5218 | $ 1509.63 |
Standard Packaging32/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.85mm | |
| DDR Type | DIMM | |
| DDR SDRAM Standard | DDR5 | |
| Number of Pins | 288P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C22464459 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



