DDY SFE4020A-150M-F-HF
| Manufacturer |
DDY
Asian Brands |
| Mfr. Part # | SFE4020A-150M-F-HF |
| LCSC Part # | C22464146 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 1.1A 0.24Ω SMD,4x4mm |
| Description | 1.1A 15uH 240mΩ 1.5A ±20% SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0546 $ 0.0492 | $ 0.49 |
100+ | $ 0.0432 $ 0.0389 | $ 3.89 |
300+ | $ 0.0374 $ 0.0337 | $ 10.11 |
3,000+ | $ 0.0332 $ 0.0299 | $ 89.70 |
6,000+ | $ 0.0297 $ 0.0268 | $ 160.80 |
9,000+ | $ 0.028 $ 0.0252 | $ 226.80 |
Standard Packaging 3000/Full
Reel | ||