DDY SFE4030A-3R9M-F-HF
| Manufacturer |
DDY
Asian Brands |
| Mfr. Part # | SFE4030A-3R9M-F-HF |
| LCSC Part # | C22464072 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 2.1A 0.074Ω SMD,4x4mm |
| Description | 2.1A 3.9uH ±20% 74mΩ 3A SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,150
1,150
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0533 $ 0.0480 | $ 0.48 |
100+ | $ 0.0422 $ 0.0380 | $ 3.80 |
300+ | $ 0.0366 $ 0.0330 | $ 9.90 |
2,000+ | $ 0.0324 $ 0.0292 | $ 58.40 |
4,000+ | $ 0.029 $ 0.0261 | $ 104.40 |
10,000+ | $ 0.0274 $ 0.0247 | $ 247.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$