DDY SFE3010A-4R7M-F-HF
| Manufacturer |
DDY
Asian Brands |
| Mfr. Part # | SFE3010A-4R7M-F-HF |
| LCSC Part # | C22464042 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 0.77A 0.293Ω SMD,3x3mm |
| Description | 4.7uH 750mA SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0282 $ 0.0254 | $ 0.25 |
100+ | $ 0.0275 $ 0.0248 | $ 2.48 |
300+ | $ 0.0271 $ 0.0244 | $ 7.32 |
1,000+ | $ 0.0266 $ 0.0240 | $ 24.00 |
Standard Packaging 2000/Full
Reel | ||