TECHFUSE SL1265-1R0M
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SL1265-1R0M |
| LCSC Part # | C22463848 |
| Packaging | SMD,13.5x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 24A SMD,13.5x12.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TECHFUSE | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 24A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1mΩ | |
| Current - Saturation(Isat) | 40A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 297
297 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4255$ 0.4043 | $ 0.40 |
| 10+ | $ 0.3362$ 0.3194 | $ 3.19 |
| 30+ | $ 0.2972$ 0.2824 | $ 8.47 |
| 100+ | $ 0.2485$ 0.2361 | $ 23.61 |
| 500+ | $ 0.2274$ 0.2161 | $ 108.05 |
| 1,000+ | $ 0.2144$ 0.2037 | $ 203.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TECHFUSE | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 24A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1mΩ | |
| Current - Saturation(Isat) | 40A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



