TECHFUSE SL1040-R47M
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SL1040-R47M |
| LCSC Part # | C22463834 |
| Packaging | SMD,11x10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 30A SMD,11x10.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TECHFUSE | |
| Packaging | SMD,11x10.5mm | |
| Current Rating | 30A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.7mΩ | |
| Current - Saturation(Isat) | 40A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 140
140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1924$ 0.1828 | $ 0.91 |
| 50+ | $ 0.1521$ 0.1445 | $ 7.23 |
| 150+ | $ 0.1348$ 0.1281 | $ 19.22 |
| 800+ | $ 0.1133$ 0.1077 | $ 86.16 |
| 2,400+ | $ 0.1037$ 0.0986 | $ 236.64 |
| 4,800+ | $ 0.0979$ 0.0931 | $ 446.88 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TECHFUSE | |
| Packaging | SMD,11x10.5mm | |
| Current Rating | 30A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.7mΩ | |
| Current - Saturation(Isat) | 40A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



