TECHFUSE SL0624-3R3M
| Manufacturer |
TECHFUSE
Asian Brands |
| Mfr. Part # | SL0624-3R3M |
| LCSC Part # | C22463812 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 5.5A SMD,7.1x6.6mm |
| Description | 5.5A 3.3uH ±20% 39mΩ 7A SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TECHFUSE | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,060
1,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1101 $ 0.1046 | $ 0.52 |
50+ | $ 0.0876 $ 0.0833 | $ 4.17 |
150+ | $ 0.0764 $ 0.0726 | $ 10.89 |
500+ | $ 0.068 $ 0.0646 | $ 32.30 |
2,000+ | $ 0.0612 $ 0.0582 | $ 116.40 |
4,000+ | $ 0.0579 $ 0.0551 | $ 220.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$