DDY DSE322515-100M-HF
| Manufacturer |
DDY
Asian Brands |
| Mfr. Part # | DSE322515-100M-HF |
| LCSC Part # | C22463753 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 0.7A 0.456Ω SMD,3.2x2.5mm |
| Description | 10uH 750mA 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0881 | $ 0.44 |
50+ | $ 0.0697 | $ 3.49 |
150+ | $ 0.0604 | $ 9.06 |
500+ | $ 0.0535 | $ 26.75 |
2,000+ | $ 0.048 | $ 96.00 |
4,000+ | $ 0.0452 | $ 180.80 |
Standard Packaging 2000/Full
Reel | ||