Infineon IQD020N10NM5ATMA1
| Manufacturer | |
| Mfr. Part # | IQD020N10NM5ATMA1 |
| LCSC Part # | C22462713 |
| Package | TSON-8 |
| Customer # | |
| Description | 100V 2.05mΩ@10V 1 N-channel 333W TSON-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TSON-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
248
248
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.438 | $ 5.44 |
10+ | $ 4.6728 | $ 46.73 |
30+ | $ 4.2185 | $ 126.56 |
100+ | $ 3.7594 | $ 375.94 |
500+ | $ 3.548 | $ 1774.00 |
1,000+ | $ 3.4518 | $ 3451.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$