Guangcai Display GS3011CB-G
| Manufacturer | Guangcai DisplayAsian Brands |
| MPN | GS3011CB-G |
| LCSC Part # | C22462660 |
| Packaging | SMD,12x7.3mm |
| Customer # | |
| Key Attributes | 0.30 Inch (7.62mm) digit height, Single Digit SMD Display |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Guangcai Display | |
| Packaging | SMD,12x7.3mm | |
| Illumination Color | Blue | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 100mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Digit/Alpha Size(inch) | 0.3 | |
| Height | 3.75mm | |
| Width | 7.3mm | |
| Length | 12mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 180mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,279
3,279 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4768$ 0.3815 | $ 0.38 |
| 10+ | $ 0.3746$ 0.2997 | $ 3.00 |
| 30+ | $ 0.3308$ 0.2647 | $ 7.94 |
| 100+ | $ 0.2757$ 0.2206 | $ 22.06 |
| 500+ | $ 0.2514$ 0.2012 | $ 100.60 |
| 1,500+ | $ 0.2368$ 0.1895 | $ 284.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Guangcai Display | |
| Packaging | SMD,12x7.3mm | |
| Illumination Color | Blue | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 100mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Digit/Alpha Size(inch) | 0.3 | |
| Height | 3.75mm | |
| Width | 7.3mm | |
| Length | 12mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 180mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



