HXY MOSFET H2SC3357-RE
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | H2SC3357-RE |
| LCSC Part # | C22462622 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 12V 100mA SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 12V 100mA 6.5GHz 1.2W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,110 
1,110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0874 $ 0.0813 | $ 0.41 |
50+ | $ 0.0691 $ 0.0643 | $ 3.22 |
150+ | $ 0.06 $ 0.0558 | $ 8.37 |
1,000+ | $ 0.0531 $ 0.0494 | $ 49.40 |
2,000+ | $ 0.0476 $ 0.0443 | $ 88.60 |
5,000+ | $ 0.0449 $ 0.0418 | $ 209.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$