LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI AOD413A-MS product image
  • AOD413A-MS thumbnail 1
  • AOD413A-MS thumbnail 2
  • AOD413A-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI AOD413A-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
AOD413A-MS
LCSC Part #
C22462609
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 40V 12A TO-252
Datasheetpdf iconMSKSEMI AOD413A-MS
In-Stock: 2,480
2,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1306$ 0.65
50+$ 0.1032$ 5.16
150+$ 0.0895$ 13.43
500+$ 0.0793$ 39.65
2,500+$ 0.0711$ 177.75
5,000+$ 0.067$ 335.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMSKSEMI
PackagingTO-252
Drain to Source Voltage40V
Output Capacitance(Coss)83pF
Current - Continuous Drain(Id)12A
Operating Temperature --50℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation50W
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)44mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)1.076nF
Gate Charge(Qg)7.6nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SNM041R4DNAQ is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for high-performance automotive DC-DC conversion, power switching, and charging circuits. The standard product SNM041R4DNAQ is RoHS compliant.

Features

AI Translation
  • -40V, -12A, RDS(ON) =34mΩ@VGS = -10V
  • Improved dv/dt capability
  • Fast switching
  • 100% PB free and Green Device Available

Applications

AI Translation
  • Motor Drive
  • Power Tools
  • LED Lighting