MSKSEMI NCP1117LPSTADT3G-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | NCP1117LPSTADT3G-MS |
| LCSC Part # | C22462598 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | Low Dropout Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 1.225V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃@(Ta) | |
| Supply Current (Iq) | 12mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NCP1117LPSTXXT3G-MS is a low dropout linear regulator.
Features
AI Translation
- Three-terminal adjustable and fixed voltage output versions (fixed voltages include 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V, etc.; other voltage specifications available upon customer request)
- Maximum output current: 1A
- Output voltage accuracy: ±2%
- Stable operating voltage range: up to 12V
- Line regulation: 0.2%
- Load regulation: 0.4%
- Ambient temperature: TA range -20°C~125°C
Applications
AI Translation
- Computer motherboards, graphics cards
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL equipment
- Post-stage voltage regulation in switching power supplies
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.145$ 0.1378 | $ 0.69 |
| 50+ | $ 0.1139$ 0.1083 | $ 5.42 |
| 150+ | $ 0.1005$ 0.0955 | $ 14.33 |
| 500+ | $ 0.0839$ 0.0798 | $ 39.90 |
| 2,500+ | $ 0.0765$ 0.0727 | $ 181.75 |
| 5,000+ | $ 0.072$ 0.0684 | $ 342.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 1.225V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃@(Ta) | |
| Supply Current (Iq) | 12mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NCP1117LPSTXXT3G-MS is a low dropout linear regulator.
Features
AI Translation
- Three-terminal adjustable and fixed voltage output versions (fixed voltages include 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V, etc.; other voltage specifications available upon customer request)
- Maximum output current: 1A
- Output voltage accuracy: ±2%
- Stable operating voltage range: up to 12V
- Line regulation: 0.2%
- Load regulation: 0.4%
- Ambient temperature: TA range -20°C~125°C
Applications
AI Translation
- Computer motherboards, graphics cards
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL equipment
- Post-stage voltage regulation in switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



