MSKSEMI AH477AZ4-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AH477AZ4-MS |
| LCSC Part # | C22462565 |
| Packaging | SIP-4L |
| Customer # | |
| Key Attributes | Integrated Hall sensor with H-bridge output driver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | SIP-4L | |
| Drive Type | Single Phase | |
| Features | - | |
| Technology | Yes | |
| Voltage - Supply | 3.5V~24V | |
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 1.5mA | |
| Output Current | 350mA | |
| Number of Half Bridges | 2 | |
| Peak Current | 1A | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | SIP-4L | |
| Drive Type | Single Phase | |
| Features | - | |
| Technology | Yes | |
| Voltage - Supply | 3.5V~24V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 1.5mA | |
| Output Current | 350mA | |
| Number of Half Bridges | 2 | |
| Peak Current | 1A | |
| RDS(on) | - |
Introduction
The AH477AZ4-MS series is an integrated Hall-effect sensor with an H-bridge output driver, designed for single-phase brushless DC motor applications. Fabricated using BCD process technology, it incorporates an on-chip Hall sensor for magnetic field sensing, an amplifier for Hall voltage amplification, a comparator providing switching hysteresis for noise suppression, and a bidirectional driver for sinking and sourcing high-current loads. The device features low power consumption with a quiescent operating current of 1.5mA — significantly lower than comparable products on the market — contributing to improved fan efficiency and reliability.
Applications
- PC/server power supply cooling fans
- Charger/inverter/induction cooker cooling fans
- Blowers
- Water pumps
- DC brushless motors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1268$ 0.1205 | $ 0.60 |
| 50+ | $ 0.1001$ 0.0951 | $ 4.76 |
| 150+ | $ 0.0868$ 0.0825 | $ 12.38 |
| 1,000+ | $ 0.0768$ 0.0730 | $ 73.00 |
| 2,000+ | $ 0.0688$ 0.0654 | $ 130.80 |
| 5,000+ | $ 0.0648$ 0.0616 | $ 308.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | SIP-4L | |
| Drive Type | Single Phase | |
| Features | - | |
| Technology | Yes | |
| Voltage - Supply | 3.5V~24V | |
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 1.5mA | |
| Output Current | 350mA | |
| Number of Half Bridges | 2 | |
| Peak Current | 1A | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | SIP-4L | |
| Drive Type | Single Phase | |
| Features | - | |
| Technology | Yes | |
| Voltage - Supply | 3.5V~24V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 1.5mA | |
| Output Current | 350mA | |
| Number of Half Bridges | 2 | |
| Peak Current | 1A | |
| RDS(on) | - |
Introduction
The AH477AZ4-MS series is an integrated Hall-effect sensor with an H-bridge output driver, designed for single-phase brushless DC motor applications. Fabricated using BCD process technology, it incorporates an on-chip Hall sensor for magnetic field sensing, an amplifier for Hall voltage amplification, a comparator providing switching hysteresis for noise suppression, and a bidirectional driver for sinking and sourcing high-current loads. The device features low power consumption with a quiescent operating current of 1.5mA — significantly lower than comparable products on the market — contributing to improved fan efficiency and reliability.
Applications
- PC/server power supply cooling fans
- Charger/inverter/induction cooker cooling fans
- Blowers
- Water pumps
- DC brushless motors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



