LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI NE5532DR-MS product image
  • NE5532DR-MS thumbnail 1
  • NE5532DR-MS thumbnail 2
  • NE5532DR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI NE5532DR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
NE5532DR-MS
LCSC Part #
C22462564
Packaging
SOP-8
Customer #
Key Attributes
IC OPAMP GP 2 CIRCUIT SOP-8
Datasheetpdf iconMSKSEMI NE5532DR-MS
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1022$ 0.0971$ 0.49
50+$ 0.0797$ 0.0758$ 3.79
150+$ 0.0684$ 0.0650$ 9.75
500+$ 0.06$ 0.0570$ 28.50
2,500+$ 0.0532$ 0.0506$ 126.50
5,000+$ 0.0498$ 0.0474$ 237.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMSKSEMI
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage300uV
Slew Rate5V/us
Input Offset Current(Ios)200nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current100nA
Common Mode Rejection Ratio(CMRR)110dB
Output Current-
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current6mA
Gain Bandwidth Product15MHz
Input Voltage Noise Density5nV/√Hz@1kHz
Dual Supply-18V~18V
Rail to Rail-
Single Supply2V~18V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

NE5532DR-MS is the dual operational amplifier specially designed for improving the tone control, which is most suitable for the audio application. Featuring noiseless, higher gain bandwidth, high output current and low distortion ratio, and it is most suitable not only for acoustic electronic part of audio pre - amp and active filter, but also for the industrial measurement tools. It is also suitable for the head phone amp at higher output current. And further more, it can be applied for the handy type set operational amplifier of general purpose in application of low voltage single supply type which is properly biased of the input low voltage source.

Features

AI Translation
  • Operating Voltage (2 ~ 18)
  • Low Input Noise Voltage (0.8 Vrms Typ.)
  • Wide Gain Bandwidth Product (15 mhz Typ.)
  • Low Distortion (0.0005% Typ.)
  • Slew Rate (5 V/μs Typ.)
  • Package Outline Bipolar Technology