MSKSEMI TLV2333IDR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | TLV2333IDR-MS |
| LCSC Part # | C22462562 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 21mA 2 1uV 0.1V/us 1pA 135dB 25uA 550kHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | MSKSEMI TLV2333IDR-MS |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Output Current | 21mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -25℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 25uA | |
| Gain Bandwidth Product | 550kHz | |
| Features | Zero drift / auto-zero;Reverse-phase input protection;Built-in compensation | |
| Input Voltage Noise Density | 79.4nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Output Current | 21mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -25℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 25uA | |
| Gain Bandwidth Product | 550kHz | |
| Features | Zero drift / auto-zero;Reverse-phase input protection;Built-in compensation | |
| Input Voltage Noise Density | 79.4nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Introduction
The TLV×333 series of CMOS operational amplifiers use a proprietary auto - calibration technique to simultaneously provide very low offset voltage (±4uV maximum) and near - zero drift over time and temperature. These miniature, high - precision, low quiescent current (13.5uA) amplifiers offer high impedance inputs that have a common - mode range 100mV beyond the rails, and rail - to - rail output that swings within 50mV of the rails. Single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (+2.75V) can be used. These devices are optimized for low voltage, single - supply operation. The TLV333IDBVR - MS (single version) is available in the 5 - pin SOT23, while the TLV2333IDR - MS (dual version) is available in the 8 - pin SOIC and packages. All versions are specified for operation from - 25°C to 125°C. The TLV×333 is a family of Zero - Drift, low - power, rail - to - rail input and output operational amplifiers. These devices operate from 1.8V to 5.5V, are unity - gain stable, and are suitable for a wide range of general - purpose applications. The Zero - Drift architecture provides ultra low offset voltage and near - zero offset voltage drift. The TLV×333 are unity - gain stable and free from unexpected output phase reversal. These devices use a proprietary auto - calibration technique to provide low offset voltage and very low drift over time and temperature. The TLV×333 input common - mode voltage range extends 0.1V beyond the supply rails. The TLVx333 is designed to cover the full range without the troublesome transition region found in some other rail - to - rail amplifiers. The TLVx333 device has a single functional mode. The device is powered on as long as the power supply voltage is between 1.8V (±0.9V) and 5.5V (±2.75V).
Features
- Input Offset Voltage: ±1μV (Typ)
- Zero Drift: 0.01μV/°C (Typ)
- 0.01Hz - 10Hz Noise: 1.5μVpp
- Quiescent Current: 13.5μA
- High Open - Loop Gain: 150dB
- Single or Dual Supply Operation
- Supply Voltage: 1.8V to 5.5V
- Rail - to - Rail Input/Output
- Micro Size Packages: TLV333IDBVR - MS: SOT - 23 - 5; TLV2333IDR - MS: SOP - 8
Applications
- Temperature Sensors
- Active Filtering
- Transducers
- Electronic Scales
- Temperature Measurements
- Medical Instrumentation
- Battery - Powered Instruments
- Handheld Test Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Output Current | 21mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -25℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 25uA | |
| Gain Bandwidth Product | 550kHz | |
| Features | Zero drift / auto-zero;Reverse-phase input protection;Built-in compensation | |
| Input Voltage Noise Density | 79.4nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Output Current | 21mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -25℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 25uA | |
| Gain Bandwidth Product | 550kHz | |
| Features | Zero drift / auto-zero;Reverse-phase input protection;Built-in compensation | |
| Input Voltage Noise Density | 79.4nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Introduction
The TLV×333 series of CMOS operational amplifiers use a proprietary auto - calibration technique to simultaneously provide very low offset voltage (±4uV maximum) and near - zero drift over time and temperature. These miniature, high - precision, low quiescent current (13.5uA) amplifiers offer high impedance inputs that have a common - mode range 100mV beyond the rails, and rail - to - rail output that swings within 50mV of the rails. Single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (+2.75V) can be used. These devices are optimized for low voltage, single - supply operation. The TLV333IDBVR - MS (single version) is available in the 5 - pin SOT23, while the TLV2333IDR - MS (dual version) is available in the 8 - pin SOIC and packages. All versions are specified for operation from - 25°C to 125°C. The TLV×333 is a family of Zero - Drift, low - power, rail - to - rail input and output operational amplifiers. These devices operate from 1.8V to 5.5V, are unity - gain stable, and are suitable for a wide range of general - purpose applications. The Zero - Drift architecture provides ultra low offset voltage and near - zero offset voltage drift. The TLV×333 are unity - gain stable and free from unexpected output phase reversal. These devices use a proprietary auto - calibration technique to provide low offset voltage and very low drift over time and temperature. The TLV×333 input common - mode voltage range extends 0.1V beyond the supply rails. The TLVx333 is designed to cover the full range without the troublesome transition region found in some other rail - to - rail amplifiers. The TLVx333 device has a single functional mode. The device is powered on as long as the power supply voltage is between 1.8V (±0.9V) and 5.5V (±2.75V).
Features
- Input Offset Voltage: ±1μV (Typ)
- Zero Drift: 0.01μV/°C (Typ)
- 0.01Hz - 10Hz Noise: 1.5μVpp
- Quiescent Current: 13.5μA
- High Open - Loop Gain: 150dB
- Single or Dual Supply Operation
- Supply Voltage: 1.8V to 5.5V
- Rail - to - Rail Input/Output
- Micro Size Packages: TLV333IDBVR - MS: SOT - 23 - 5; TLV2333IDR - MS: SOP - 8
Applications
- Temperature Sensors
- Active Filtering
- Transducers
- Electronic Scales
- Temperature Measurements
- Medical Instrumentation
- Battery - Powered Instruments
- Handheld Test Equipment
C22462562 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



