LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI AD8554ARZ-MS product image
  • AD8554ARZ-MS thumbnail 1
  • AD8554ARZ-MS thumbnail 2
  • AD8554ARZ-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI AD8554ARZ-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
AD8554ARZ-MS
LCSC Part #
C22462541
Packaging
SOP-14
Customer #
Key Attributes
Ultra Low Noise Rail-to-Rail I/O CMOS Precision OPERATIONAL AMPLIFIERS
Datasheetpdf iconMSKSEMI AD8554ARZ-MS
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9979$ 1.8981$ 1.90
10+$ 1.819$ 1.7281$ 17.28
30+$ 1.7066$ 1.6213$ 48.64
100+$ 1.5926$ 1.5130$ 151.30
500+$ 1.5404$ 1.4634$ 731.70
1,000+$ 1.5182$ 1.4423$ 1442.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMSKSEMI
PackagingSOP-14
Number of ChannelsFour channels
Vos - Input Offset Voltage2uV
Slew Rate5V/us
Input Offset Current(Ios)50pA
Operating Temperature-25℃~+125℃
Ib - Input Bias Current500pA
Common Mode Rejection Ratio(CMRR)130dB
Output Current30mA
Input Offset Voltage Drift(Vos TC)30nV/℃
Gain Bandwidth Product6MHz
Quiescent Current600uA
Input Voltage Noise Density6nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1V;1V~2.75V
Single Supply2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AD8552ARZ-MS/AD8554ARZ-MS series represents a new generation of low-noise op-amps, delivering excellent DC accuracy and AC performance. Rail-to-rail input and output, low offset (2μV), low noise (6nV/√Hz), 600μA quiescent current, and 6MHz bandwidth make these devices ideal for a wide range of precision and portable applications. In addition, the wide supply range (2V to 5.5V) combined with excellent power supply rejection makes them well suited for battery-powered applications without regulation. The AD8552ARZ-MS (dual op-amp) and AD8554ARZ-MS (quad op-amp) operate over a temperature range of -25°C to +125°C. The AD8552ARZ-MS/AD8554ARZ-MS are low-noise, unity-gain stable, rail-to-rail precision op-amps operating from a single supply voltage of 2V to 5.5V (±1V to ±2.75V). Supply voltages exceeding 6V (absolute maximum) may permanently damage the amplifier. Rail-to-rail input and output swing significantly extends the dynamic range, particularly in low-supply applications. Good layout practice requires a 0.1μF bypass capacitor placed as close as possible to the supply pins. The AD8552ARZ-MS/AD8554ARZ-MS feature internal phase reversal protection. Many op-amps exhibit phase reversal when the input exceeds the linear common-mode range. This condition is most common in noninverting configurations, where an input beyond the specified common-mode voltage range causes the output to invert to the opposite rail. The inputs of the AD8552ARZ-MS/AD8554ARZ-MS are protected against phase reversal due to common-mode overvoltage; instead, the appropriate rail clamps the output voltage.

Features

AI Translation
  • Input offset voltage: 2μV (typical)
  • Zero drift: 0.03μV/°C (typical)
  • Ultra-low noise: 6nV/√Hz at 1kHz
  • Supply range: 2V to 5.5V
  • Gain bandwidth: 6MHz
  • Slew rate: 5V/μs
  • Quiescent current: 600μA (Vs = 5V)
  • Rail-to-rail input and output
  • Miniature packages:
    • AD8552ARZ - MS: SOP-8
    • AD8554ARZ - MS: SOP-14

Applications

AI Translation
  • ADC buffers
  • Audio equipment
  • Medical instruments
  • Handheld test equipment
  • Active filtering
  • Sensor signal conditioning