MSKSEMI OPA2376AIDR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | OPA2376AIDR-MS |
| LCSC Part # | C22462537 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Ultra Low Noise Rail-to-Rail I/O CMOS Precision Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 50pA | |
| Features | Zero drift / auto-zero;Reverse-phase input protection;Built-in compensation | |
| Operating Temperature | -25℃~+125℃ | |
| Ib - Input Bias Current | 500pA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 6MHz | |
| Quiescent Current | 600uA | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1V;1V~2.75V | |
| Single Supply | 2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA376 family represents a new generation of low-noise operational amplifiers, offering outstanding dc precision and ac performance. Rail-to-Rail input and output, low offset (2μV), low noise (6nV/√Hz), quiescent current of 600 μA, and a 6-MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range (2V to 5.5V) with excellent PSRR making it attractive for applications that run directly from batteries without regulation. The OPA376AIDBVR-MS (single), OPA2376AIDR-MS (dual) families of operational amplifiers are specified for operation from -25°C to +125°C.
Features
- Input Offset Voltage: 2μV (Typical)
- Zero Drift: 0.03μV/°C (Typical)
- Ultra Low Noise: 6nV/√Hz at 1kHz
- Supply Range: 2V to 5.5V
- Gain Bandwidth: 6 MHz
- Slew rate: 5V/μs
- Quiescent current: 600μA (Vs = 5V)
- Rail-to-Rail Input and Output
- Micro size Packages: OPA376AIDBVR-MS: SOT - 23 - 5; OPA2376AIDR-MS: SOP - 8
Applications
- ADC Buffer
- Audio Equipment
- Medical Instrumentation
- Handheld Test Equipment
- Active Filtering
- Sensor Signal Conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3908 | $ 0.39 |
| 10+ | $ 0.3472 | $ 3.47 |
| 30+ | $ 0.3246 | $ 9.74 |
| 100+ | $ 0.3036 | $ 30.36 |
| 500+ | $ 0.2907 | $ 145.35 |
| 1,000+ | $ 0.2842 | $ 284.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 50pA | |
| Features | Zero drift / auto-zero;Reverse-phase input protection;Built-in compensation | |
| Operating Temperature | -25℃~+125℃ | |
| Ib - Input Bias Current | 500pA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 6MHz | |
| Quiescent Current | 600uA | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1V;1V~2.75V | |
| Single Supply | 2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA376 family represents a new generation of low-noise operational amplifiers, offering outstanding dc precision and ac performance. Rail-to-Rail input and output, low offset (2μV), low noise (6nV/√Hz), quiescent current of 600 μA, and a 6-MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range (2V to 5.5V) with excellent PSRR making it attractive for applications that run directly from batteries without regulation. The OPA376AIDBVR-MS (single), OPA2376AIDR-MS (dual) families of operational amplifiers are specified for operation from -25°C to +125°C.
Features
- Input Offset Voltage: 2μV (Typical)
- Zero Drift: 0.03μV/°C (Typical)
- Ultra Low Noise: 6nV/√Hz at 1kHz
- Supply Range: 2V to 5.5V
- Gain Bandwidth: 6 MHz
- Slew rate: 5V/μs
- Quiescent current: 600μA (Vs = 5V)
- Rail-to-Rail Input and Output
- Micro size Packages: OPA376AIDBVR-MS: SOT - 23 - 5; OPA2376AIDR-MS: SOP - 8
Applications
- ADC Buffer
- Audio Equipment
- Medical Instrumentation
- Handheld Test Equipment
- Active Filtering
- Sensor Signal Conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



