MSKSEMI AD8552ARZ-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AD8552ARZ-MS |
| LCSC Part # | C22462536 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Ultra Low Noise Rail-to-Rail I/O CMOS Precision OPERATIONAL AMPLIFIERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 50pA | |
| Features | Zero drift / auto-zero;Reverse-phase input protection;ESD protection;Built-in compensation | |
| Operating Temperature | -25℃~+125℃ | |
| Ib - Input Bias Current | 500pA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 6MHz | |
| Quiescent Current | 600uA | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1V;1V~2.75V | |
| Single Supply | 2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8552ARZ-MS/AD8554ARZ-MS series represents a new generation of low-noise op-amps, delivering excellent DC accuracy and AC performance. Rail-to-rail input and output, low offset (2μV), low noise (6nV/√Hz), 600μA quiescent current, and 6MHz bandwidth make these devices ideal for a wide range of precision and portable applications. In addition, the wide supply range (2V to 5.5V) combined with excellent power supply rejection makes them well suited for battery-powered applications without regulation. The AD8552ARZ-MS (dual op-amp) and AD8554ARZ-MS (quad op-amp) operate over a temperature range of -25°C to +125°C. The AD8552ARZ-MS/AD8554ARZ-MS are low-noise, unity-gain stable, rail-to-rail precision op-amps operating from a single supply voltage of 2V to 5.5V (±1V to ±2.75V). Supply voltages exceeding 6V (absolute maximum) may permanently damage the amplifier. Rail-to-rail input and output swing significantly extends the dynamic range, particularly in low-supply applications. Good layout practice requires a 0.1μF bypass capacitor placed as close as possible to the supply pins. The AD8552ARZ-MS/AD8554ARZ-MS feature internal phase reversal protection. Many op-amps exhibit phase reversal when the input exceeds the linear common-mode range. This condition is most common in noninverting configurations, where an input beyond the specified common-mode voltage range causes the output to invert to the opposite rail. The inputs of the AD8552ARZ-MS/AD8554ARZ-MS are protected against phase reversal due to common-mode overvoltage; instead, the appropriate rail clamps the output voltage.
Features
- Input offset voltage: 2μV (typical)
- Zero drift: 0.03μV/°C (typical)
- Ultra-low noise: 6nV/√Hz at 1kHz
- Supply range: 2V to 5.5V
- Gain bandwidth: 6MHz
- Slew rate: 5V/μs
- Quiescent current: 600μA (Vs = 5V)
- Rail-to-rail input and output
- Miniature packages:
- AD8552ARZ - MS: SOP-8
- AD8554ARZ - MS: SOP-14
Applications
- ADC buffers
- Audio equipment
- Medical instruments
- Handheld test equipment
- Active filtering
- Sensor signal conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0101 | $ 1.01 |
| 10+ | $ 0.8133 | $ 8.13 |
| 30+ | $ 0.7157 | $ 21.47 |
| 100+ | $ 0.6181 | $ 61.81 |
| 500+ | $ 0.5596 | $ 279.80 |
| 1,000+ | $ 0.5287 | $ 528.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 50pA | |
| Features | Zero drift / auto-zero;Reverse-phase input protection;ESD protection;Built-in compensation | |
| Operating Temperature | -25℃~+125℃ | |
| Ib - Input Bias Current | 500pA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 6MHz | |
| Quiescent Current | 600uA | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1V;1V~2.75V | |
| Single Supply | 2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8552ARZ-MS/AD8554ARZ-MS series represents a new generation of low-noise op-amps, delivering excellent DC accuracy and AC performance. Rail-to-rail input and output, low offset (2μV), low noise (6nV/√Hz), 600μA quiescent current, and 6MHz bandwidth make these devices ideal for a wide range of precision and portable applications. In addition, the wide supply range (2V to 5.5V) combined with excellent power supply rejection makes them well suited for battery-powered applications without regulation. The AD8552ARZ-MS (dual op-amp) and AD8554ARZ-MS (quad op-amp) operate over a temperature range of -25°C to +125°C. The AD8552ARZ-MS/AD8554ARZ-MS are low-noise, unity-gain stable, rail-to-rail precision op-amps operating from a single supply voltage of 2V to 5.5V (±1V to ±2.75V). Supply voltages exceeding 6V (absolute maximum) may permanently damage the amplifier. Rail-to-rail input and output swing significantly extends the dynamic range, particularly in low-supply applications. Good layout practice requires a 0.1μF bypass capacitor placed as close as possible to the supply pins. The AD8552ARZ-MS/AD8554ARZ-MS feature internal phase reversal protection. Many op-amps exhibit phase reversal when the input exceeds the linear common-mode range. This condition is most common in noninverting configurations, where an input beyond the specified common-mode voltage range causes the output to invert to the opposite rail. The inputs of the AD8552ARZ-MS/AD8554ARZ-MS are protected against phase reversal due to common-mode overvoltage; instead, the appropriate rail clamps the output voltage.
Features
- Input offset voltage: 2μV (typical)
- Zero drift: 0.03μV/°C (typical)
- Ultra-low noise: 6nV/√Hz at 1kHz
- Supply range: 2V to 5.5V
- Gain bandwidth: 6MHz
- Slew rate: 5V/μs
- Quiescent current: 600μA (Vs = 5V)
- Rail-to-rail input and output
- Miniature packages:
- AD8552ARZ - MS: SOP-8
- AD8554ARZ - MS: SOP-14
Applications
- ADC buffers
- Audio equipment
- Medical instruments
- Handheld test equipment
- Active filtering
- Sensor signal conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



