Everanalog IC design EA402143DDR
| Manufacturer |
Everanalog IC design
Asian Brands |
| Mfr. Part # | EA402143DDR |
| LCSC Part # | C22462492 |
| Package | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 28V 1A High-voltage-resistant Single-cell Lithium-ion Battery Linear Charging Management |
| Description | Linear Charging IC Lithium-ion/Polymer DFN-8(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Everanalog IC design | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,770
4,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0562 | $ 0.56 |
100+ | $ 0.0444 | $ 4.44 |
300+ | $ 0.0385 | $ 11.55 |
3,000+ | $ 0.0341 | $ 102.30 |
6,000+ | $ 0.0306 | $ 183.60 |
9,000+ | $ 0.0288 | $ 259.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$