LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TESTO 0635 9570 product image
  • 0635 9570 thumbnail 1
  • 0635 9570 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TESTO 0635 9570RoHS

Manufacturer
MPN
0635 9570
LCSC Part #
C22461881
Packaging
-
Customer #
Key Attributes
Test and Measurement Accessories RoHS
Datasheetpdf iconTESTO 0635 9570
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 918.6575$ 918.66
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Test and Measurement Accessories
ManufacturerTESTO
Packaging-
Probe sleeve end length-
Full length-
Probe head diameter16 mm
Cable length-
resolving power0.1 m/s
size245 x 16 x 16 mm
Supporting use/related products-
Probe sleeve length230 mm
Probe rod diameter-
Accessory type-
Protection level-
Battery usage time-
response time-
measuring range0.6 ~ 50 m/s
Battery type-
Humidity measurement range-
Applicable pitch-
measurement accuracy±(0.2 m/s + 1% of reading) (0.6 to +40 m/s)
range-
Field of view angle-
Storage temperature-
Measure distance-
Radio range-
Maximum working pressure-
material quality-
colourBlack
surface treatment-
working temperature-
PH value-
Fixed cable-
capacity-
data transmission-
Product color-
Shell-
weight60 g
Operating temperature-10 ~ +70 °C
Working humidity-
characteristic-;-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitBox