LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TESTO 0602 0644 product image
  • 0602 0644 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TESTO 0602 0644RoHS

Manufacturer
MPN
0602 0644
LCSC Part #
C22461866
Packaging
-
Customer #
Key Attributes
Test and Measurement Accessories RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Test and Measurement Accessories
ManufacturerTESTO
Packaging-
Probe sleeve end length800mm
Full length-
Probe head diameter1.5mm
Cable length-
resolving power-
size-
Probe sleeve length-
Supporting use/related products-
Probe rod diameter-
Accessory typePlug-type Thermocouple
Protection level-
Battery usage time-
response time5s
measuring range-50~+400℃
Battery type-
measurement accuracyClass 2 Accuracy
Humidity measurement range-
Applicable pitch-
range-
Field of view angle-
Storage temperature-;-
Measure distance-
Radio range-
Maximum working pressure-
material quality-
colourSilver
surface treatment-
working temperature-
PH value-
Fixed cable-
capacity-
Probe diameter-
data transmission-
Product color-
Shell-
weight10g
Operating temperature-
Working humidity-
characteristic-;-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitBox
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.833$ 21.83
Standard Packaging1/Full Box
Better price for more quantity?
$