TESTO 0602 0646
| Manufacturer | |
| MPN | 0602 0646 |
| LCSC Part # | C22461862 |
| Packaging | - |
| Customer # | |
| Key Attributes | Test and Measurement Accessories RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test and Measurement Accessories | |
| Manufacturer | TESTO | |
| Packaging | - | |
| Probe sleeve end length | - | |
| Full length | - | |
| Probe head diameter | - | |
| Cable length | - | |
| resolving power | - | |
| size | - | |
| Probe sleeve length | 1500 mm | |
| Supporting use/related products | - | |
| Probe rod diameter | 1.5 mm | |
| Accessory type | - | |
| Protection level | - | |
| Battery usage time | - | |
| response time | 5 s | |
| Battery type | - | |
| measuring range | -50 ~ +250 °C | |
| measurement accuracy | Class 2 Accuracy | |
| Humidity measurement range | - | |
| Applicable pitch | - | |
| range | - | |
| Field of view angle | - | |
| Storage temperature | -;- | |
| Measure distance | - | |
| Radio range | - | |
| Maximum working pressure | - | |
| material quality | - | |
| colour | - | |
| surface treatment | - | |
| working temperature | - | |
| PH value | - | |
| Fixed cable | - | |
| capacity | - | |
| Probe diameter | - | |
| data transmission | - | |
| Product color | Black, Green | |
| Shell | High-strength plastic | |
| weight | 30 g | |
| Operating temperature | - | |
| Working humidity | - | |
| characteristic | -;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.4203 | $ 35.42 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test and Measurement Accessories | |
| Manufacturer | TESTO | |
| Packaging | - | |
| Probe sleeve end length | - | |
| Full length | - | |
| Probe head diameter | - | |
| Cable length | - | |
| resolving power | - | |
| size | - | |
| Probe sleeve length | 1500 mm | |
| Supporting use/related products | - | |
| Probe rod diameter | 1.5 mm | |
| Accessory type | - | |
| Protection level | - | |
| Battery usage time | - | |
| response time | 5 s | |
| Battery type | - | |
| measuring range | -50 ~ +250 °C | |
| measurement accuracy | Class 2 Accuracy | |
| Humidity measurement range | - | |
| Applicable pitch | - | |
| range | - | |
| Field of view angle | - | |
| Storage temperature | -;- | |
| Measure distance | - | |
| Radio range | - | |
| Maximum working pressure | - | |
| material quality | - | |
| colour | - | |
| surface treatment | - | |
| working temperature | - | |
| PH value | - | |
| Fixed cable | - | |
| capacity | - | |
| Probe diameter | - | |
| data transmission | - | |
| Product color | Black, Green | |
| Shell | High-strength plastic | |
| weight | 30 g | |
| Operating temperature | - | |
| Working humidity | - | |
| characteristic | -;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

