FANGCHENG FC-DLF1015-161B-LF
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-DLF1015-161B-LF |
| LCSC Part # | C22461813 |
| Package | DIP,13.7x10.4mm |
| Customer # | |
| Key Attributes | CMC 75A 2LN 160Ω TH |
| Description | 2Line Common Mode Choke DIP 13.7x10.4mm 160Ω@100MHz 75A DCR 0.3mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | DIP,13.7x10.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
In-Stock:
333 
333
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0987 | $ 1.10 |
10+ | $ 0.9001 | $ 9.00 |
30+ | $ 0.7913 | $ 23.74 |
112+ | $ 0.6905 | $ 77.34 |
448+ | $ 0.6353 | $ 284.61 |
1,008+ | $ 0.6117 | $ 616.59 |
Standard Packaging 112/Full
Tray | ||
Better price for more quantity?
$