FANGCHENG FC-SCT4.2-1:50
| Manufacturer |
FANGCHENG
Asian Brands |
| MPN | FC-SCT4.2-1:50 |
| LCSC Part # | C22461808 |
| Packaging | SMD,4.8x3.5mm |
| Customer # | |
| Key Attributes | CURR SENSE XFMR 1:50 7A SMD |
| Description | 7A 1:50 Current Sense Transformer 3mΩ Primary 2.5Ω Secondary 205uH Surface Mount,4.8x3.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,4.8x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,960
1,960
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.1206 | $ 1.12 |
10+ | $ 0.9175 | $ 9.18 |
30+ | $ 0.8062 | $ 24.19 |
100+ | $ 0.6804 | $ 68.04 |
500+ | $ 0.6756 | $ 337.80 |
1,000+ | $ 0.6498 | $ 649.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$