XINGLIGHT XL-5050RGBC-2812B-S
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-5050RGBC-2812B-S |
| LCSC Part # | C22461793 |
| Packaging | SMD-4P,5x5mm |
| Customer # | |
| Key Attributes | SMD-4P,5x5mm LED Addressable, Specialty RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,5x5mm | |
| Features | - | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Installation method | - | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,5x5mm | |
| Features | - | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Installation method | - | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 5.0×5.0×1.6mm
- Emitting color & lens: RGB full-color / clear lens
- RoHS-compliant eco-friendly process
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with IR reflow soldering process
- 5050 LED integrates high-quality externally-controlled single-wire cascadable constant-current IC and premium RGB LED chip — compact footprint, minimal external components
- High-precision built-in constant-current IC; internal RGB chips pre-binned for consistent luminous uniformity and accurate white-point performance
- Signal reshaping & forwarding technology; single-wire data transmission; unlimited cascading
- Data transmission rate 800Kbps/s; supports ≥1024 pixels at 30 fps refresh rate
- PWM output port enables 256-level grayscale control; port scan frequency 1.5KHz/s
- Optimized preset 12mA/channel constant-current mode; maximizes low-voltage cascade count; high constant-current accuracy — intra-chip error <1.5%, inter-chip error <3%
- Built-in low-voltage enhancement module; operates normally at VDD 4.5~5.5V and above
- Superior data reshaping capability: automatically reshapes and forwards subsequent data after receiving current unit data
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
In-Stock: 827,300
827,300 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: PieceSamples: 40
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0348 | $ 0.70 |
| 200+ | $ 0.0289 | $ 5.78 |
| 600+ | $ 0.0256 | $ 15.36 |
| 2,000+ | $ 0.0237 | $ 47.40 |
| 10,000+ | $ 0.022 | $ 220.00 |
| 20,000+ | $ 0.0211 | $ 422.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,5x5mm | |
| Features | - | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Installation method | - | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,5x5mm | |
| Features | - | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Installation method | - | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 5.0×5.0×1.6mm
- Emitting color & lens: RGB full-color / clear lens
- RoHS-compliant eco-friendly process
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with IR reflow soldering process
- 5050 LED integrates high-quality externally-controlled single-wire cascadable constant-current IC and premium RGB LED chip — compact footprint, minimal external components
- High-precision built-in constant-current IC; internal RGB chips pre-binned for consistent luminous uniformity and accurate white-point performance
- Signal reshaping & forwarding technology; single-wire data transmission; unlimited cascading
- Data transmission rate 800Kbps/s; supports ≥1024 pixels at 30 fps refresh rate
- PWM output port enables 256-level grayscale control; port scan frequency 1.5KHz/s
- Optimized preset 12mA/channel constant-current mode; maximizes low-voltage cascade count; high constant-current accuracy — intra-chip error <1.5%, inter-chip error <3%
- Built-in low-voltage enhancement module; operates normally at VDD 4.5~5.5V and above
- Superior data reshaping capability: automatically reshapes and forwards subsequent data after receiving current unit data
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
C22461793 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XL-5050RGBWC-2812B | XINGLIGHT | SMD-4P,5x5mm | 2,355 | $0.1518 $0.1649 |



