Sunltech SA0316121G74AT
| Producent | SunltechAsian Brands |
| Nr części prod. | SA0316121G74AT |
| Nr LCSC | C22461657 |
| Opak. | SMD-8P,1.6x1.2mm |
| Numer Klienta | |
| Klucz. cechy | SAW Duplexer for B3 / Unbalanced /LR / 1612 |
| Karta Katalogowa | Sunltech SA0316121G74AT |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Multiplexers | |
| Producent | Sunltech | |
| Opak. | SMD-8P,1.6x1.2mm | |
| High band insertion loss (Max) | 3.5dB | |
| Low Band Attenuation (Min) | 33dB | |
| Low band return loss (Min) | - | |
| Operating Temperature | -30℃~+85℃ | |
| Low band insertion loss (Max) | 2.4dB | |
| High Band Attenuation (Min) | 45dB | |
| High band return loss (Min) | - | |
| High band range | 1.805GHz~1.88GHz | |
| Low band range | 1.71GHz~1.785GHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Multiplexers | |
| Producent | Sunltech | |
| Opak. | SMD-8P,1.6x1.2mm | |
| High band insertion loss (Max) | 3.5dB | |
| Low Band Attenuation (Min) | 33dB | |
| Low band return loss (Min) | - |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Low band insertion loss (Max) | 2.4dB | |
| High Band Attenuation (Min) | 45dB | |
| High band return loss (Min) | - | |
| High band range | 1.805GHz~1.88GHz | |
| Low band range | 1.71GHz~1.785GHz |
Opis
SA0316121G74AT is a highperformance Surface Acoustic Wave (SAW) duplexer optimized for FDD LTE Band 3 applications operating in the range of 1.710-1.785GHz / 1.805-1.880 GHz. It is designed to provide low insertion loss in Band 3, good isolation between TX and RX ports, and high rejection in the adjacent cellular bands for mobile devices. SA0316121G74AT uses advanced Chip Scale Package (CSP) technology and is housed in an industrystandard, 8-pin 1.6mm×1.2mm package with a low profile of 0.6mm max.
Funkcje
- High Output Power
- Low Insertion Loss
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 5+ | $ 0.2868$ 0.0574 | $ 0.29 |
| 50+ | $ 0.2279$ 0.0456 | $ 2.28 |
| 150+ | $ 0.2027$ 0.0406 | $ 6.09 |
| 500+ | $ 0.1712$ 0.0343 | $ 17.15 |
| 2,500+ | $ 0.1572$ 0.0315 | $ 78.75 |
| 5,000+ | $ 0.1488$ 0.0298 | $ 149.00 |
Standardowa Obudowa5000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Multiplexers | |
| Producent | Sunltech | |
| Opak. | SMD-8P,1.6x1.2mm | |
| High band insertion loss (Max) | 3.5dB | |
| Low Band Attenuation (Min) | 33dB | |
| Low band return loss (Min) | - | |
| Operating Temperature | -30℃~+85℃ | |
| Low band insertion loss (Max) | 2.4dB | |
| High Band Attenuation (Min) | 45dB | |
| High band return loss (Min) | - | |
| High band range | 1.805GHz~1.88GHz | |
| Low band range | 1.71GHz~1.785GHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Multiplexers | |
| Producent | Sunltech | |
| Opak. | SMD-8P,1.6x1.2mm | |
| High band insertion loss (Max) | 3.5dB | |
| Low Band Attenuation (Min) | 33dB | |
| Low band return loss (Min) | - |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Low band insertion loss (Max) | 2.4dB | |
| High Band Attenuation (Min) | 45dB | |
| High band return loss (Min) | - | |
| High band range | 1.805GHz~1.88GHz | |
| Low band range | 1.71GHz~1.785GHz |
Opis
SA0316121G74AT is a highperformance Surface Acoustic Wave (SAW) duplexer optimized for FDD LTE Band 3 applications operating in the range of 1.710-1.785GHz / 1.805-1.880 GHz. It is designed to provide low insertion loss in Band 3, good isolation between TX and RX ports, and high rejection in the adjacent cellular bands for mobile devices. SA0316121G74AT uses advanced Chip Scale Package (CSP) technology and is housed in an industrystandard, 8-pin 1.6mm×1.2mm package with a low profile of 0.6mm max.
Funkcje
- High Output Power
- Low Insertion Loss
C22461657 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| SA0216121G88AT | Sunltech | Podobne | SMD-8P,1.6x1.2mm | 295 | $0.0765 $0.3824 |



