Sunltech SLH1507C221MTT
| Manufacturer | |
| MPN | SLH1507C221MTT |
| LCSC Part # | C22461647 |
| Packaging | SMD-4P,15x15mm |
| Customer # | |
| Key Attributes | CMC 220uH SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Packaging | SMD-4P,15x15mm | |
| Inductance @ Frequency | 220uH@100kHz | |
| DC Resistance(DCR) | 460mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0495 | $ 1.05 |
| 10+ | $ 0.8574 | $ 8.57 |
| 30+ | $ 0.7606 | $ 22.82 |
| 250+ | $ 0.6637 | $ 165.93 |
| 500+ | $ 0.6065 | $ 303.25 |
| 1,000+ | $ 0.5764 | $ 576.40 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Packaging | SMD-4P,15x15mm | |
| Inductance @ Frequency | 220uH@100kHz | |
| DC Resistance(DCR) | 460mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



