HDK VGF39NCHXT-B224
| Manufacturer | |
| Mfr. Part # | VGF39NCHXT-B224 |
| LCSC Part # | C22461622 |
| Package | SMD-3P,3.8x3.7mm |
| Customer # | |
| Description | ±25% ±250ppm/℃ 150mW 220kΩ SMD-3P,3.8x3.7mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | HDK | |
| Package | SMD-3P,3.8x3.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,015
2,015
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0887 | $ 0.44 |
50+ | $ 0.0719 | $ 3.60 |
150+ | $ 0.0635 | $ 9.53 |
500+ | $ 0.0572 | $ 28.60 |
2,500+ | $ 0.0522 | $ 130.50 |
5,000+ | $ 0.0496 | $ 248.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$