HGSEMI LM2902N
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM2902N |
| LCSC Part # | C22461599 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Low Power Quad Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20nA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -15V~-1.5V;1.5V~15V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This circuit consists of four independent, high-gain, internally frequency-compensated operational amplifiers, specifically designed for automotive and industrial control systems. It operates from a single supply over a wide voltage range, or alternatively from dual supplies, with low supply current drain independent of the supply voltage magnitude.
Features
AI Translation
- Wide gain bandwidth: 1.3MHz
- Input common-mode voltage range includes ground
- High voltage gain: 100dB
- Ultra-low supply current/amplifier: 375µA
- Low input bias current: 20nA
- Low input offset current: 2nA
- Wide supply range: Single supply: +3V ~ +30V; Dual supply: ±1.5V ~ ±15V
- Package types: DIP-14, SOP-14, TSSOP-14, QFN-16 3×3
Applications
AI Translation
- AC-coupled inverting amplifier
- AC-coupled non-inverting amplifier
- DC summing amplifier
- Non-inverting DC gain
- Active bandpass filter
- High input impedance adjustable-gain DC instrumentation amplifier
- High input impedance DC differential amplifier
- Low-drift peak detector
- Input current reduction using complementary amplifiers (general concept)
In-Stock: 2,005
2,005 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1593 | $ 0.80 |
| 50+ | $ 0.1251 | $ 6.26 |
| 150+ | $ 0.1104 | $ 16.56 |
| 500+ | $ 0.0922 | $ 46.10 |
| 2,000+ | $ 0.084 | $ 168.00 |
| 5,000+ | $ 0.0791 | $ 395.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20nA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -15V~-1.5V;1.5V~15V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This circuit consists of four independent, high-gain, internally frequency-compensated operational amplifiers, specifically designed for automotive and industrial control systems. It operates from a single supply over a wide voltage range, or alternatively from dual supplies, with low supply current drain independent of the supply voltage magnitude.
Features
AI Translation
- Wide gain bandwidth: 1.3MHz
- Input common-mode voltage range includes ground
- High voltage gain: 100dB
- Ultra-low supply current/amplifier: 375µA
- Low input bias current: 20nA
- Low input offset current: 2nA
- Wide supply range: Single supply: +3V ~ +30V; Dual supply: ±1.5V ~ ±15V
- Package types: DIP-14, SOP-14, TSSOP-14, QFN-16 3×3
Applications
AI Translation
- AC-coupled inverting amplifier
- AC-coupled non-inverting amplifier
- DC summing amplifier
- Non-inverting DC gain
- Active bandpass filter
- High input impedance adjustable-gain DC instrumentation amplifier
- High input impedance DC differential amplifier
- Low-drift peak detector
- Input current reduction using complementary amplifiers (general concept)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



